Bott Cabinet 6, Steel, 800 mm x 750mm x 1.05 m, Blue
- RS Stock No.:
- 662-633
- Mfr. Part No.:
- 40029085.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP144,477.42
(exc. VAT)
PHP161,814.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP144,477.42 |
*price indicative
- RS Stock No.:
- 662-633
- Mfr. Part No.:
- 40029085.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Weight | 127.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Blue | ||
Number of Drawers 6 | ||
Weight 127.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with six drawers is designed to provide an efficient storage solution while adding a touch of sophistication to your workspace. Constructed from heavy-duty, reinforced sheet steel, this cabinet boasts a remarkable total capacity of up to 1.5 tonnes, making it ideal for both industrial and office settings. Each drawer extends fully for easy access to your tools and documents, providing practical functionality and organisation. Finished in a stylish RAL 5010 gentian blue with a durable powder coat, the cabinet is built to withstand the rigours of daily use while complementing modern aesthetics. It seamlessly fits into any environment while providing ample storage options.
Robust construction ensures durability and longevity
Ample load capacity supports heavy items up to 75kg per drawer
Fully extending drawers allow effortless access to stored items
Stylish colour finish enhances the visual appeal of any workspace
Compact size facilitates easy placement in limited spaces
Varied drawer heights accommodate a diverse range of storage needs
Constructed from steel for enhanced strength and stability
Related links
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Red
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Blue
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Blue
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Blue
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Blue
