Bott Cabinet 6, Steel, 800 mm x 650mm x 1.05 m, Blue
- RS Stock No.:
- 661-424
- Mfr. Part No.:
- 40021191.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP135,327.42
(exc. VAT)
PHP151,566.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,327.42 |
*price indicative
- RS Stock No.:
- 661-424
- Mfr. Part No.:
- 40021191.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 114.6kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Blue | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 114.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to bring order and efficiency to your workspace. With its robust steel construction and impressive 1.5 tonne total capacity, this cabinet is perfect for storing a variety of tools and supplies securely. Featuring six fully extending drawers of varying heights ideal for accommodating items of different dimensions its an excellent solution for both industrial and office environments. Finished in a striking gentian blue complemented by light grey accents, this cabinet not only offers functionality but also enhances the aesthetic of your workspace. Its durable powder-coated surface ensures longevity, making it a reliable choice for your storage needs.
Constructed from heavy duty sheet steel for maximum durability
Features six drawers with varying heights for flexible storage solutions
Each drawer has a load capacity of 75 kg ensuring reliable use
100 percent extension drawers provide full access to contents for greater efficiency
Finished in a resilient powder coat ensuring long lasting protection
Related links
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Red
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Grey
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Blue
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Blue
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Blue
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Blue
