Bott Cabinet 5, Steel, 800 mm x 650mm x 1.05 m, Blue
- RS Stock No.:
- 661-787
- Mfr. Part No.:
- 40021009.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP124,657.91
(exc. VAT)
PHP139,616.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP124,657.91 |
*price indicative
- RS Stock No.:
- 661-787
- Mfr. Part No.:
- 40021009.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Weight | 106.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Blue | ||
Number of Drawers 5 | ||
Weight 106.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 5 drawers is a robust storage solution designed for both utility and durability in demanding work environments. With a heavy-duty steel housing capable of bearing a total weight of up to 1.5 tones, this cabinet ensures long-lasting performance and reliability. Each drawer extends fully to provide easy access, featuring a generous load capacity of 75kg, tailored for your organizational needs. Finished in a striking gentian blue with a light grey secondary color, this cabinet not only serves a functional purpose but also enhances the aesthetic appeal of your workspace. Its dimensions of 1050mm wide, 650mm deep, and 800mm high make it an ideal fit for various settings, accommodating storage of tools, documents, or equipment effortlessly.
Constructed from reinforced sheet steel for enhanced durability
Each of the 5 drawers offers full extension for maximum accessibility
Designed to support a total load capacity of 1.5 tones
Features a powder-coated surface for increased resistance to wear and corrosion
Related links
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Grey
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Red
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Blue
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Red
- Bott Cabinet 7 900 mm x 650mm x 1.05 m, Blue
