Bott Cabinet 5, Steel, 800 mm x 650mm x 1.3 m, Red
- RS Stock No.:
- 663-804
- Mfr. Part No.:
- 40022107.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP165,049.74
(exc. VAT)
PHP184,855.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165,049.74 |
*price indicative
- RS Stock No.:
- 663-804
- Mfr. Part No.:
- 40022107.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Weight | 120.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 5 | ||
Weight 120.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with five drawers is the ideal storage solution for heavy-duty work environments. Designed to accommodate a total load capacity of up to 1.5 tonnes, this robust cabinet features a reinforced steel housing and 100% extension drawers for easy access to tools and equipment. Finished in a durable powder coat paint, with a sophisticated combination of light grey and crimson red, it not only provides functionality but also enhances the aesthetic of your workspace. The adjustable drawer heights allow for tailored organisation, making it suitable for various items and tools, all while ensuring security and durability within any workshop or office.
Comprises five spacious drawers for versatile storage capabilities
Features a maximum drawer load capacity of 75 kg providing strength and reliability
Constructed from sheet steel with a powder coated finish for enhanced durability
Finished in RAL 7035 light grey and RAL 3004 crimson red for a stylish and professional look
Offers 100 percent extension drawers granting full access to stored items
Related links
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Red
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Red
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Red
- Bott Cabinet 5 800 mm x 650mm x 800 mm, Red
