Bott Cabinet 5, Steel, 800 mm x 650mm x 1.3 m, Light Grey
- RS Stock No.:
- 663-484
- Mfr. Part No.:
- 40022107.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP165,049.74
(exc. VAT)
PHP184,855.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165,049.74 |
*price indicative
- RS Stock No.:
- 663-484
- Mfr. Part No.:
- 40022107.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 120.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 120.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed for those seeking both durability and organisation in their workspace. With its robust steel housing able to support up to 1.5 tonnes, this cabinet houses five spacious drawers, each providing 100% extension for easy access to stored items. Finished in a sophisticated powder coat paint in a light grey shade, it complements any professional environment while ensuring longevity. Its carefully engineered drawer configuration includes two 100mm drawers, two 150mm drawers, and one 200mm drawer, making it an ideal choice for tools or various office supplies. Compactly sized at 1300x650x800mm, this cabinet offers an effective storage solution that doesnt compromise on style or functionality.
Constructed from reinforced sheet steel for added durability
Powder coated finish provides a sleek and resilient surface
100 percent extension drawers for optimal access to stored materials
Five drawer configuration tailored for diverse storage needs
Drawers designed to carry up to 75kg each for versatile use
Elegant light grey colour adds a professional touch to any setting
Compact dimensions facilitate easy placement in various workspaces
Built to withstand daily use while maintaining aesthetic appeal
Manufactured to meet high standards of quality and functionality
Related links
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Red
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Light Grey
