Bott Cabinet 5, Steel, 800 mm x 650mm x 1.3 m, Grey
- RS Stock No.:
- 663-429
- Mfr. Part No.:
- 40022107.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP165,049.74
(exc. VAT)
PHP184,855.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165,049.74 |
*price indicative
- RS Stock No.:
- 663-429
- Mfr. Part No.:
- 40022107.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 120.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 120.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with five drawers is an exceptional storage solution designed for heavy-duty use. Built to withstand a total capacity of up to 1.5 tonnes, this robust cabinet features fully extendable drawers that ensure easy access to all your tools and materials. With a thoughtfully designed configuration of drawers, it caters to various storage needs. Finished in a striking powder coat paint, the cabinet comes in both RAL 7035 light grey and RAL 7016 anthracite grey, making it not only durable but also visually appealing. Its dimensions of 1300x650x800mm ensure it fits well into various workspaces, providing an efficient and organised environment.
Heavy duty reinforced steel construction ensures durability and longevity
100 percent extension drawers provide full access for convenient loading and retrieval
Five drawer configuration allows for easy organisation of items of different sizes
Drawers designed with a load capacity of 75kg suitable for various heavy tools
Powder coated surface enhances resistance to wear and tear for long lasting use
Related links
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Red
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Light Grey
