Bott Cabinet 5, Steel, 1 m x 650mm x 1.3 m, Grey
- RS Stock No.:
- 662-797
- Mfr. Part No.:
- 40022121.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP177,816.16
(exc. VAT)
PHP199,154.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP177,816.16 |
*price indicative
- RS Stock No.:
- 662-797
- Mfr. Part No.:
- 40022121.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Weight | 131kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 5 | ||
Weight 131kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is expertly designed to enhance organisation and efficiency in any workspace. With a robust steel construction, this cabinet supports a remarkable total capacity of up to 1.5 tonnes, making it ideal for heavy-duty storage needs. The five fully extending drawers are meticulously engineered to support a load of 75kg each, accommodating various items with ease. Finished in an elegant powder-coated surface in a striking combination of light grey and anthracite grey, this cabinet not only provides functionality but also complements modern interiors. Its spacious dimensions ensure ample space without sacrificing style or accessibility.
Sturdy steel housing offers unrivalled durability for long lasting use
100 percent extension drawers make accessing items effortless and quick
Versatile drawer configuration accommodates different storage needs
Elegant powder coated finish enhances aesthetic appeal and resists wear
Designed for heavy loads ensuring reliability in demanding environments
Compact dimensions enable efficient use of space without compromising accessibility
Ideal for various professional settings from workshops to offices
Related links
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Grey
