Bott Cabinet 5, Steel, 1 m x 650mm x 1.3 m, Blue
- RS Stock No.:
- 663-441
- Mfr. Part No.:
- 40022121.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP177,816.16
(exc. VAT)
PHP199,154.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP177,816.16 |
*price indicative
- RS Stock No.:
- 663-441
- Mfr. Part No.:
- 40022121.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Weight | 131kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 5 | ||
Weight 131kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is an essential storage solution designed to efficiently organise your workspace. With its robust, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonne, making it perfect for professionals who require durability without sacrificing functionality. Featuring five 100% extension drawers in varying heights and sturdy construction, this cabinet not only optimises your space but also ensures easy accessibility to your tools and equipment. Finished in a striking gentian blue with light grey accents, this cabinet combines style with practical usability, making it an ideal addition to any workshop or industrial environment.
Constructed with heavy duty sheet steel for enhanced durability
Five drawers of varied heights allow for versatile storage solutions
Each drawer has a load capacity of 75kg ensuring strength for heavy items
100 percent extension drawer slides provide full access to stored materials
Attractive powder coating in RAL 5010 and RAL 7035 for a modern look
Designed to withstand rigorous industrial use while maintaining aesthetic appeal
Related links
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Blue
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Blue
