Bott Cabinet 6, Steel, 1 m x 650mm x 1.3 m, Blue
- RS Stock No.:
- 662-621
- Mfr. Part No.:
- 40022123.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP191,312.79
(exc. VAT)
PHP214,270.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP191,312.79 |
*price indicative
- RS Stock No.:
- 662-621
- Mfr. Part No.:
- 40022123.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Weight | 143.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 6 | ||
Weight 143.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is expertly crafted to enhance your workspace efficiency while providing ample storage. Featuring a robust steel construction, this cabinet is designed to support a remarkable total capacity of up to 1.5 tonnes, ensuring it can handle substantial loads with ease. The cabinet's dimensions make it a versatile fit for various environments. Finished with a durable powder coat in gentian blue and light grey, it not only stands strong but also adds a touch of style. Whether you're in a workshop or an office, this cabinet delivers the organisation and stability needed for a clutter-free zone.
Constructed from reinforced sheet steel for exceptional durability
Offers a total drawer load capacity of 75kg accommodating diverse items
Comprises 6 drawers of varying heights for versatile storage solutions
Finished in RAL 5010 gentian blue and RAL 7035 light grey for a professional look
100 percent extension drawers ensure easy access to contents at the back
Compact dimensions suitable for tight spaces while maximising storage potential
Ideal for both industrial and office environments enhancing productivity
Related links
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Blue
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Blue
