Bott Cabinet 6, Steel, 900 mm x 650mm x 1.3 m, Blue
- RS Stock No.:
- 662-233
- Mfr. Part No.:
- 40022115.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP187,827.89
(exc. VAT)
PHP210,367.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP187,827.89 |
*price indicative
- RS Stock No.:
- 662-233
- Mfr. Part No.:
- 40022115.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 136.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 136.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to maximise storage efficiency and enhance workspace organisation. Featuring a robust construction with reinforced steel housing, this cabinet can handle a total weight of up to 1.5 tonnes while housing six drawers perfect for tool or document storage. Its spacious 1300x650x900 mm dimensions offer ample space for various applications, and the innovative 100% extension drawers provide easy access to stored items. Finished in elegant gentian blue and light grey powder coat, it's not only durable but also adds a touch of style to any environment.
Heavy duty reinforced steel housing ensures longevity and durability
Six 100 percent extension drawers provide easy access and optimal utilisation of space
Drawer configurations tailored for different load capacities enhance versatility
Elegant powder coated finish in RAL 5010 gentian blue and RAL 7035 light grey ensures a stylish look
Compact dimensions allow for flexible placement in various workspaces
Drawer load capacity of up to 75 kg supports a range of items
Related links
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Red
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Blue
