Bott Cabinet 7, Steel, 900 mm x 650mm x 1.3 m, Blue
- RS Stock No.:
- 662-536
- Mfr. Part No.:
- 40022117.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP205,294.86
(exc. VAT)
PHP229,930.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP205,294.86 |
*price indicative
- RS Stock No.:
- 662-536
- Mfr. Part No.:
- 40022117.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Weight | 146.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 7 | ||
Weight 146.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is expertly designed for heavy-duty storage needs, boasting a robust, reinforced steel construction that supports up to 1.5 tonnes of total capacity. This cabinet features a thoughtful configuration of drawers, each designed to handle a load capacity of up to 75kg. Finished in a sleek powder coat in gentian blue and light grey, it not only complements any workspace aesthetic but also offers durability and longevity. This cabinet optimises space while ensuring easy access to tools and equipment, making it an essential addition for industrial and commercial environments.
Constructed from heavy duty sheet steel for maximum durability
Features 7 drawers including 5 x 100mm and 2 x 150mm sizes for versatile storage options
Drawer load capacity supports up to 75kg ensuring reliable performance
Finished with a powder coating for enhanced durability and resistance
Designed for easy access to tools and equipment enhancing workplace efficiency
Related links
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Red
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 7 900 mm x 650mm x 1.05 m, Blue
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Grey
