Bott Cabinet 7, Steel, 900 mm x 650mm x 1.3 m, Red
- RS Stock No.:
- 663-252
- Mfr. Part No.:
- 40022117.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP205,294.86
(exc. VAT)
PHP229,930.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP205,294.86 |
*price indicative
- RS Stock No.:
- 663-252
- Mfr. Part No.:
- 40022117.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 146.6kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 146.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is expertly crafted to enhance your workspace organisation. Designed with a robust steel housing, this cabinet supports a substantial total capacity of up to 1.5 tonnes, ensuring it meets the demands of even the busiest environments. Each drawer fully extends to provide accessible storage, while the thoughtful configuration of drawer heights accommodates various items, making retrieval effortless. Finished in a durable powder coat paint, it features a refined colour palette of RAL 3004 crimson red and RAL 7035 light grey, adding a stylish touch to your setup.
Constructed from heavy duty reinforced sheet steel for exceptional durability
Offers 100 percent extension drawers for easy access to stored items
Configurable drawer heights allow for efficient organisation of different tools
Stylish finish in RAL 3004 crimson red and RAL 7035 light grey adds a modern aesthetic
Lightweight design despite substantial storage capabilities enhancing versatility in use
Numbered drawer load capacity of 75 kg accommodates a variety of applications
Related links
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Red
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Red
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Blue
