Bott Cabinet 7, Steel, 1 m x 650mm x 1.3 m, Blue
- RS Stock No.:
- 663-219
- Mfr. Part No.:
- 40022125.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP204,809.60
(exc. VAT)
PHP229,386.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP204,809.60 |
*price indicative
- RS Stock No.:
- 663-219
- Mfr. Part No.:
- 40022125.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Weight | 152.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 7 | ||
Weight 152.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is designed to offer exceptional storage efficiency while boasting a robust construction for heavy-duty use. Featuring a reinforced steel housing capable of holding up to 1.5 tonnes in total capacity, this cabinet is perfect for industrial applications. Its 100% extension drawers ensure full access to stored items, and the thoughtful drawer configuration accommodates various tool sizes and types. Finished in a durable powder coat paint, it is aesthetically pleasing while providing longevity against wear and tear. The cabinets compact dimensions of 1300x650x1000mm make it suitable for versatile work environments, enabling effective organisation without occupying excessive space.
Constructed from heavy duty sheet steel for superior durability
Total drawer load capacity of 75kg per drawer enhances functionality
Drawers come in various heights facilitating efficient organisation of tools
Finished in RAL 5010 gentian blue and RAL 7035 light grey combining style with practicality
100 percent extension drawers provide easy access to contents at the back
Compact design enables versatile placement in constrained spaces
Powder coated surface ensures resistance to scratches and corrosion
Related links
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Blue
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Blue
