Bott Cabinet 7, Steel, 1 m x 750mm x 1.3 m, Blue
- RS Stock No.:
- 663-474
- Mfr. Part No.:
- 40030015.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP217,882.99
(exc. VAT)
PHP244,028.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP217,882.99 |
*price indicative
- RS Stock No.:
- 663-474
- Mfr. Part No.:
- 40030015.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Weight | 172.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 7 | ||
Weight 172.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is designed to provide robust storage solutions for both professional and industrial environments. Featuring a reinforced steel housing, this cabinet can withstand a staggering total capacity of up to 1.5 tonnes, making it ideal for heavy-duty usage. Each drawer extends fully, allowing easy access to stored items. The stylish finish, available in light grey and gentian blue, not only enhances the aesthetic appeal but also ensures durability thanks to its powder-coated surface. This cabinet is versatile enough to accommodate a range of tools and materials, ensuring your workspace remains organised.
Constructed with heavy duty reinforced sheet steel for exceptional durability
Seven fully extending drawers provide easy access to contents
Available in a durable powder coat finish enhancing longevity and aesthetic appeal
Designed in light grey RAL 7035 and gentian blue RAL 5010 to match workplace decor
Efficient organisation with a load capacity of 75kg per drawer
Related links
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Blue
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Red
