Bott Cabinet 7, Steel, 1 m x 750mm x 1.3 m, Grey
- RS Stock No.:
- 662-710
- Mfr. Part No.:
- 40030015.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP217,882.99
(exc. VAT)
PHP244,028.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP217,882.99 |
*price indicative
- RS Stock No.:
- 662-710
- Mfr. Part No.:
- 40030015.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 172.7kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 172.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is an efficient storage solution designed for both organised workplaces and home environments. Constructed with robust, reinforced steel, it boasts astounding durability and a total capacity of up to 1.5 tonnes. The cabinet is tailored to offer 100% extension drawers for easy access, accommodating a variety of tools and materials securely. With its sleek powder-coated finish available in anthracite grey and light grey, the cubio adds a modern touch while ensuring longevity. Ideal for users seeking both functionality and aesthetic appeal in their storage units, this cabinet's dimensions of 1300x750x1000mm make it a versatile choice for any setting.
Heavy duty steel housing ensures maximum durability
100 percent extension drawers provide complete access to contents
Includes 7 drawers of various heights for versatile storage options
Each drawer can support a load of 75kg accommodating a variety of items
Finished in a durable powder coat for enhanced protection against wear
Compact dimensions make it suitable for various spaces
Available in contemporary light grey and anthracite grey finishes
Related links
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Blue
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Blue
