Bott Cabinet 7, Steel, 1 m x 750mm x 1.3 m, Grey
- RS Stock No.:
- 661-823
- Mfr. Part No.:
- 40030016.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP245,404.52
(exc. VAT)
PHP274,853.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP245,404.52 |
*price indicative
- RS Stock No.:
- 661-823
- Mfr. Part No.:
- 40030016.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 172.7kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 172.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 Drawers is a mid-height, industrial-grade storage unit designed for efficient organization in workshops and manufacturing spaces. With dimensions of 1300x750x1000 mm and a total load capacity of 200 kg, it balances drawer volume with a compact footprint.
7 drawers for structured, multi level storage
Durable steel construction with powder-coated finish
Smooth drawer slides and secure locking system
Related links
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Blue
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Blue
