Bott Cabinet 8, Steel, 1 m x 650mm x 1.3 m, Blue
- RS Stock No.:
- 662-295
- Mfr. Part No.:
- 40022153.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP218,307.40
(exc. VAT)
PHP244,504.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP218,307.40 |
*price indicative
- RS Stock No.:
- 662-295
- Mfr. Part No.:
- 40022153.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 164.84kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 164.84kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed for efficient storage and organisation, featuring robust, reinforced steel housing that supports a remarkable total capacity of up to 1.5 tonnes. Ideal for environments requiring heavy-duty storage solutions, this cabinet is equipped with eight fully extending drawers, providing easy access to contents while accommodating various storage needs. Finished in a durable powder coat of RAL 7035 light grey and RAL 5010 gentian blue, it not only offers strength but also a modern aesthetic. The thoughtfully arranged drawer configurations include a mix of heights to suit diverse items, making it an exceptional choice for both industrial and professional settings.
Constructed from heavy duty sheet steel for enhanced durability
Includes eight drawers designed for 100 percent extension to facilitate easy access
Available in an attractive dual colour scheme: gentian blue and light grey
Drawer configurations range from 75mm to 150mm catering to various item sizes
Powder coated surface ensures longevity and resistance to wear
Related links
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Blue
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 8 1 m x 750mm x 1.3 m, Blue
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Red
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Light Grey
