Bott Cabinet 8, Steel, 1.2 m x 650mm x 1.3 m, Red
- RS Stock No.:
- 663-450
- Mfr. Part No.:
- 40022129.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP232,391.65
(exc. VAT)
PHP260,278.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP232,391.65 |
*price indicative
- RS Stock No.:
- 663-450
- Mfr. Part No.:
- 40022129.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 175.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 175.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers is meticulously designed to deliver robust storage solutions for a range of professional environments. With a reinforced steel housing, this cabinet boasts a remarkable total capacity of up to 1.5 tonnes, ensuring it can accommodate heavy workloads effortlessly. Each drawer offers 100% extension, providing easy access to your tools and materials, while the stylish powder coat finish in RAL 3004 crimson red and RAL 7035 light grey enhances its aesthetic appeal. Ideal for workshops, garages, or offices, this cabinet measures 1300mm in width, 650mm in depth, and stands at 1200mm tall, making it a versatile addition to your workspace that combines practicality with modern design.
Heavy duty steel construction guarantees long lasting durability and performance
All drawers extend 100 percent for optimal accessibility to stored contents
Offers a smart arrangement of 8 drawers in various sizes to cater to diverse storage needs
Powder coated finish ensures resistance to scratches and wear maintaining a pristine appearance
Stylish design in crimson red and light grey complements various workspace aesthetics
Designed with a focus on practicality enhancing organisational capabilities in your work area
Compact dimensions maximise usability without occupying excessive floor space
Related links
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Blue
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Red
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Red
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Red
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Red
