Bott Cabinet 8, Steel, 1 m x 650mm x 1.3 m, Red
- RS Stock No.:
- 662-443
- Mfr. Part No.:
- 40022153.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP218,307.40
(exc. VAT)
PHP244,504.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP218,307.40 |
*price indicative
- RS Stock No.:
- 662-443
- Mfr. Part No.:
- 40022153.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 164.84kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 164.84kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is expertly designed to offer robust storage solutions for your workspace. Built with a heavy-duty reinforced steel housing, this cabinet boasts a remarkable total capacity of up to 1.5 tonnes, ensuring that it can effortlessly handle your storage needs. With 100% extension drawers, accessing items at the back has never been easier. The stunning finish in RAL 7035 light grey and RAL 3004 crimson red not only adds visual appeal but also enhances durability. This cabinet is an ideal fit for various environments, providing both practicality and style.
Constructed from high quality sheet steel for enhanced durability
Powder coated surface ensures long lasting protection against wear
Features eight drawers offering ample storage space for various items
Each drawer is designed with a load capacity of 75kg providing reliable support
Fully extended drawers provide easy access to stored contents minimising effort
Stylish colour scheme combines functionality with modern aesthetics
Related links
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 8 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Red
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Red
