Bott Cabinet 8, Steel, 1 m x 650mm x 1.3 m, Light Grey
- RS Stock No.:
- 663-610
- Mfr. Part No.:
- 40022153.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP218,307.40
(exc. VAT)
PHP244,504.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP218,307.40 |
*price indicative
- RS Stock No.:
- 663-610
- Mfr. Part No.:
- 40022153.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Light Grey | |
| Number of Drawers | 8 | |
| Weight | 164.84kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Light Grey | ||
Number of Drawers 8 | ||
Weight 164.84kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to provide exceptional organisation and accessibility for various spaces. Constructed with a robust, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes. Featuring eight drawers with 100% extension, this cabinet ensures every item stored can be easily reached. The unit's clean design, finished in RAL 7035 light grey powder coat, not only enhances durability but also ensures it fits seamlessly into any modern workspace. Ideal for workshops, garages, or any environment needing efficient storage solutions, this cabinet stands as a testament to high-quality craftsmanship and practical design.
Constructed from heavy duty reinforced sheet steel for long lasting durability
Features eight drawers allowing ample space for versatile storage needs
Drawers fully extend for easy access to contents improving efficiency
Each drawer has a load capacity of 75 kg making it suitable for heavy tools and equipment
Stylish powder coated finish in light grey promoting a professional appearance
Drawer configurations include a mix of heights for optimised storage of various items
Designed to suit both industrial and domestic environments enhancing usability
Related links
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 8 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Light Grey
