Bott Cabinet 8, Steel, 1 m x 650mm x 1.05 m, Light Grey
- RS Stock No.:
- 662-860
- Mfr. Part No.:
- 40021033.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP167,003.20
(exc. VAT)
PHP187,043.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP167,003.20 |
*price indicative
- RS Stock No.:
- 662-860
- Mfr. Part No.:
- 40021033.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Light Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 141.71kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Light Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 141.71kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to provide robust storage solutions for any workspace. Crafted from heavy-duty, reinforced steel, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring durability and longevity. Featuring 100% extension drawers, users can efficiently access items stored within. The cabinet's configuration includes eight drawers, with varying heights to accommodate various tools and materials, all expertly finished in a durable RAL 7035 light grey powder coat. Its compact dimensions of 1050mm width, 650mm depth, and 1000mm height make it an ideal fit for tight spaces, making this cabinet not just functional but a versatile addition to any office or workshop.
Constructed from heavy duty sheet steel for exceptional durability
Eight drawer configuration includes a mix of heights to suit various storage requirements
Finished with a powder coat in RAL 7035 light grey ensuring resistance to wear and tear
Compact dimensions allow it to fit seamlessly into limited spaces
Drawer load capacity is 75kg suitable for organising tools and equipment effectively
Related links
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Red
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Blue
- Bott Cabinet 8 1 m x 750mm x 1.05 m, Light Grey
