Bott Cabinet 8, Steel, 1 m x 650mm x 1.05 m, Grey
- RS Stock No.:
- 662-095
- Mfr. Part No.:
- 40021033.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP167,003.20
(exc. VAT)
PHP187,043.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP167,003.20 |
*price indicative
- RS Stock No.:
- 662-095
- Mfr. Part No.:
- 40021033.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 141.71kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 141.71kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers is engineered for superior organisation and robust storage solutions. Ideal for workplaces that require a heavy-duty storage option, this cabinet features reinforced steel housing with an impressive total capacity of 1.5 tonnes. The 100% extension drawers allow for easy access, while the thoughtful drawer configuration accommodates various sizes. Finished in a sleek powder coat paint, available in light grey and anthracite grey, this cabinet seamlessly blends durability with modern aesthetics, making it a practical yet stylish addition to any workspace. Whether youre storing tools, documents, or supplies, this cabinet ensures everything is at your fingertips, organised, and secured.
Drawers fully extend for easy access to contents
Versatile drawer configuration with varied heights to maximise storage efficiency
Durable powder coat finish enhances longevity and resistance to wear
Designed for both functionality and aesthetics fitting seamlessly into modern workspaces
8 drawers provide ample space for tools documents and other essentials
Each drawer has a load capacity of up to 75 kg ensuring secure storage of heavy items
Related links
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Grey
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Blue
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Red
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Blue
