Bott Cabinet 8, Steel, 1 m x 650mm x 1.05 m, Red
- RS Stock No.:
- 662-436
- Mfr. Part No.:
- 40021033.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP167,003.20
(exc. VAT)
PHP187,043.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP167,003.20 |
*price indicative
- RS Stock No.:
- 662-436
- Mfr. Part No.:
- 40021033.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Red | |
| Number of Drawers | 8 | |
| Weight | 141.71kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Red | ||
Number of Drawers 8 | ||
Weight 141.71kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers offers a robust storage solution designed for heavy-duty use. It features a reinforced steel housing that can support up to 1.5 tonnes, making it ideal for both industrial and commercial environments. Each drawer boasts 100% extension capability, ensuring ease of access to stored items. With a versatile design, the cabinet is finished in a durable powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, providing a stylish yet functional addition to your workspace. Dimensions of 1050x650x1000mm create a compact unit that fits neatly in various settings while offering ample storage space. Whether for tools, documents or components, this cabinet stands out for its reliability and organisation capabilities.
Constructed with a heavy duty steel housing for superior durability
Stylish powder coated finish in RAL 7035 and RAL 3004 for aesthetic appeal
Compact dimensions to fit various locations
Designed for efficient organisation with 8 drawers tailored for diverse needs
Each drawer supports a load capacity of 75kg for reliable performance
Varied drawer heights accommodating different item types and sizes
Related links
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Blue
- Bott Cabinet 8 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Red
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Red
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Red
