Bott Cabinet 7, Steel, 1 m x 650mm x 1.05 m, Red
- RS Stock No.:
- 662-414
- Mfr. Part No.:
- 40021029.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP154,805.33
(exc. VAT)
PHP173,381.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP154,805.33 |
*price indicative
- RS Stock No.:
- 662-414
- Mfr. Part No.:
- 40021029.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Weight | 134.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Red | ||
Number of Drawers 7 | ||
Weight 134.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers offers a robust storage solution designed for efficiency and durability. Constructed from heavy-duty, reinforced sheet steel, it boasts a remarkable total capacity of up to 1.5 tonnes. This cabinet is not only practical but also aesthetically pleasing, featuring a stylish powder-coated finish in a striking crimson red complemented by light grey accents. Ideal for workshop environments, it intelligently combines functionality with a sleek design that enhances any space while ensuring your tools and materials are organised and easily accessible.
Robust sheet steel construction ensures long lasting durability
Customisable drawer configuration includes various heights to suit different storage needs
Finished in powder coat paint for enhanced resistance to wear and tear
Stylish colour combination of gentian blue and light grey elevates workspace aesthetics
Designed with high load capacities of 75 kg for effective tool and item management
Ideal for professional settings providing efficient organisation and storage solutions
Related links
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Blue
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Red
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Red
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Red
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Red
