Bott Cabinet 9, Steel, 1 m x 650mm x 1.05 m, Red
- RS Stock No.:
- 661-690
- Mfr. Part No.:
- 40021035.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP176,824.54
(exc. VAT)
PHP198,043.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP176,824.54 |
*price indicative
- RS Stock No.:
- 661-690
- Mfr. Part No.:
- 40021035.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Red | |
| Number of Drawers | 9 | |
| Weight | 152.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Red | ||
Number of Drawers 9 | ||
Weight 152.1kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is a robust storage solution designed for both functionality and durability. Featuring a reinforced steel housing, it provides a staggering total capacity of up to 1.5 tonnes, making it ideal for heavy-duty use in workshops and industrial settings. The cabinet is designed with nine fully extending drawers, each with a load capacity of 75 kg, ensuring efficient organisation and easy access to tools and materials. Finished in a stylish combination of RAL 3004 crimson red and RAL 7035 light grey, it not only meets practical needs but also enhances the aesthetic of any workspace. With dimensions of 1050 mm in width, 650 mm in depth, and 1000 mm in height, this cabinet fits seamlessly into various environments.
Constructed from heavy duty sheet steel for long lasting performance
Nine drawers designed for optimal storage efficiency and easy access
Each drawer has a load capacity of 75 kg accommodating a wide range of items
Full extension drawers provide maximum visibility and accessibility
Finished in durable powder coated paint for enhanced resistance against wear and tear
Elegant colour scheme of crimson red and light grey for a professional look
Compact dimensions allow for versatile placement in limited spaces
Related links
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Red
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Blue
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Blue
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Light Grey
