Bott Cabinet 9, Steel, 1 m x 750mm x 1.05 m, Red
- RS Stock No.:
- 663-446
- Mfr. Part No.:
- 40029027.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP191,051.57
(exc. VAT)
PHP213,977.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP191,051.57 |
*price indicative
- RS Stock No.:
- 663-446
- Mfr. Part No.:
- 40029027.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Red | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 141.35kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Red | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 141.35kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 9 drawers serves as an efficient storage solution designed for robust organisation. Crafted from heavy-duty, reinforced sheet steel, its impressive 1.5 tonne total capacity ensures that it meets the demands of both professional and industrial environments. The cabinet features 100% extension drawers, providing easy access to contents. Finished in a striking crimson red with a light grey powder coat, it combines durability with aesthetic appeal. With dimensions of 1050x750x1000mm, this cabinet optimally utilises space while seamlessly integrating into diverse settings. Users will appreciate its strong build and thoughtful design that prioritises functionality and accessibility.
Heavy duty reinforced steel housing ensures exceptional durability
9 spacious drawers offer ample storage capacity with a load capacity of 75kg each
Drawers feature 100 percent extension for full access to items stored inside
Stylish powder coat finish in RAL 3004 crimson red and RAL 7035 light grey adds a contemporary touch
Lightweight design at 158kg allows for easier mobility while maintaining sturdiness
Ideal for a wide variety of settings from workshops to offices
Related links
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Red
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Blue
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Red
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Blue
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Light Grey
