Bott Cabinet 9, Steel, 1.6 m x 750mm x 1.05 m, Blue
- RS Stock No.:
- 662-176
- Mfr. Part No.:
- 40029035.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP218,830.24
(exc. VAT)
PHP245,089.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP218,830.24 |
*price indicative
- RS Stock No.:
- 662-176
- Mfr. Part No.:
- 40029035.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Blue | |
| Number of Drawers | 9 | |
| Weight | 205.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Blue | ||
Number of Drawers 9 | ||
Weight 205.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 9 drawers provides an efficient storage solution that combines durability with exceptional functionality. Designed to hold a total capacity of up to 1.5 tonnes, this robust cabinet features heavy-duty, reinforced steel housing, making it ideal for workshops and professional settings. Each drawer extends fully, allowing for easy access to tools and equipment stored within. With various drawer heights accommodating different items, this cabinet not only optimizes space but also enhances organisation. Finished in a stylish powder coat in gentian blue and light grey, it seamlessly fits into any workspace aesthetic while ensuring longevity and resilience.
Constructed from robust sheet steel for enhanced durability and strength
Features a total of 9 drawers offering ample storage capacity for various items
Drawers are designed with 100 percent extension for full access to stored contents
Offers a total load capacity of 75 kg per drawer accommodating heavier tools and equipment
Optimised drawer configuration allows for organisation of a variety of tools and supplies
Ideal for industrial and commercial use enhancing workplace organisation
Related links
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Red
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Blue
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Blue
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Blue
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Blue
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Blue
