Bott Cabinet 11, Steel, 1.6 m x 750mm x 1.05 m, Blue
- RS Stock No.:
- 663-603
- Mfr. Part No.:
- 40029037.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP243,389.33
(exc. VAT)
PHP272,596.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP243,389.33 |
*price indicative
- RS Stock No.:
- 663-603
- Mfr. Part No.:
- 40029037.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Blue | |
| Number of Drawers | 11 | |
| Standards/Approvals | No | |
| Weight | 226.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Blue | ||
Number of Drawers 11 | ||
Standards/Approvals No | ||
Weight 226.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 11 drawers is designed for those seeking efficient storage solutions in demanding environments. Constructed from heavy-duty, reinforced steel, this robust unit can withstand a total capacity of up to 1.5 tonnes, making it an ideal choice for industrial settings. Each drawer offers 100% extension, ensuring easy access to your tools and equipment. Finished in a stylish gentian blue complemented by a durable light grey powder coat, it seamlessly integrates into any workspace while providing functionality that meets the highest standards of durability and design.
Heavy duty steel construction guarantees longevity and reliability
11 drawers provide generous storage options tailored for efficient organisation
100 percent extension drawers enhance accessibility for quick retrieval of items
Stylishly finished in gentian blue and light grey for a modern aesthetic
Drawer load capacity of 75kg makes it suitable for heavy duty items
Varied drawer heights cater to diverse storage needs
Powder coated surface ensures resistance against scratches and wear
Related links
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Red
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Blue
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Blue
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Blue
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Blue
