Bott Cabinet 11, Steel, 1.6 m x 650mm x 1.05 m, Blue
- RS Stock No.:
- 662-763
- Mfr. Part No.:
- 40021045.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP226,448.58
(exc. VAT)
PHP253,622.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP226,448.58 |
*price indicative
- RS Stock No.:
- 662-763
- Mfr. Part No.:
- 40021045.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Blue | |
| Number of Drawers | 11 | |
| Weight | 202.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Blue | ||
Number of Drawers 11 | ||
Weight 202.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 11 drawers is expertly designed for robust storage solutions in any workspace. Constructed from heavy-duty, reinforced steel, this cabinet supports a remarkable total capacity of up to 1.5 tonnes, making it perfect for storing tools and equipment securely. With 100% extension drawers in various sizes tailored for optimal space management, it meets diverse storage needs with ease. Finished in an attractive powder coat in gentian blue and light grey, it adds a professional touch to your environment. The cabinets compact dimensions of 1050mm width, 650mm depth, and 1600mm height ensure it fits seamlessly into your workspace while providing substantial storage capabilities.
Heavy duty construction ensures long lasting durability
Eleven 100 percent extension drawers allow for easy access to stored items
Finished in high quality powder coat paint for a sleek and professional appearance
Available in an attractive gentian blue and light grey colour scheme
Designed to provide optimal organisation for tools and equipment
Compact dimensions make it suitable for workspaces of all sizes
Related links
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Red
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Blue
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Blue
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Blue
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Blue
