Bott Cabinet 11, Steel, 1.6 m x 650mm x 650 mm, Blue
- RS Stock No.:
- 662-087
- Mfr. Part No.:
- 40019156.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP170,599.26
(exc. VAT)
PHP191,071.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP170,599.26 |
*price indicative
- RS Stock No.:
- 662-087
- Mfr. Part No.:
- 40019156.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 11 | |
| Standards/Approvals | No | |
| Weight | 138.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 11 | ||
Standards/Approvals No | ||
Weight 138.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 11 drawers is expertly designed to offer robust storage solutions for various environments. With a heavy-duty, reinforced steel housing, it supports a total capacity of up to 1.5 tones, ensuring durability and reliability. The cabinet features 100% extension drawers, facilitating easy access to your tools and materials. Finished in a striking gentian blue and complemented by a light grey powder coat, it not only meets functional requirements but also enhances the aesthetic of your workspace. Ideal for workshops, garages, and industrial settings, its thoughtful drawer configuration aids in efficient organization.
Heavy-duty construction provides exceptional durability
11 drawers offer ample storage space for tools and equipment
Drawers have a load capacity of 75 kg, accommodating diverse items
Drawer configurations include various heights for versatile storage solutions
100% extension drawers for easy access and improved usability
Related links
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Blue
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Red
