Bott Cabinet 11, Steel, 1.6 m x 650mm x 650 mm, Grey
- RS Stock No.:
- 664-016
- Mfr. Part No.:
- 40019156.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP170,599.26
(exc. VAT)
PHP191,071.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP170,599.26 |
*price indicative
- RS Stock No.:
- 664-016
- Mfr. Part No.:
- 40019156.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 11 | |
| Weight | 138.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 11 | ||
Weight 138.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet offers a robust storage solution designed for functional and efficient organization. Constructed with reinforced sheet steel, this cabinet boasts a remarkable total capacity of up to 1.5 tones, ensuring it can handle even the heaviest of tools and equipment. With 11 fully extending drawers of varying heights, it facilitates optimal categorization of items, making access swift and straightforward. Finished in a durable powder coat paint, it showcases an appealing aesthetic in both light grey and anthracite grey. This versatile cabinet is perfect for workshops, garages, and industrial settings, combining strength, style, and utility in one remarkable piece.
Stylish powder-coated surface enhances durability and aesthetics
Constructed from heavy-duty sheet steel for robust reliability
Total load capacity of 1.5 tones accommodates substantial storage needs
11 fully extending drawers ensure easy access to all stored items
Related links
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Red
