Bott Cabinet 11, Steel, 1.6 m x 650mm x 650 mm, Light Grey
- RS Stock No.:
- 661-748
- Mfr. Part No.:
- 40019156.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP170,599.26
(exc. VAT)
PHP191,071.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP170,599.26 |
*price indicative
- RS Stock No.:
- 661-748
- Mfr. Part No.:
- 40019156.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 11 | |
| Weight | 138.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 11 | ||
Weight 138.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 11 drawers is a robust storage solution designed to meet the demands of busy work environments. Featuring a heavy-duty, reinforced steel housing, this cabinet offers an impressive total capacity of up to 1.5 tones, making it ideal for the secure storage of tools and equipment. Each drawer fully extends, providing easy access to contents while ensuring effective organization. Finished in a light grey powder coat that not only enhances durability but also blends effortlessly into a variety of settings, the cabinet's dimensions of 650x650x1600mm allow it to fit neatly in any workspace. With a thoughtful configuration of drawer sizes, it caters to a range of storage needs, ensuring that your tools and supplies are always at hand.
Heavy-duty steel construction supports a total capacity of 1.5 tones
Nine drawers feature a variety of heights, accommodating different item sizes
100% extension drawers ensure full access to contents
Durable powder-coated finish provides resistance against scratches and wear
Related links
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Light Grey
