Bott Cabinet 11, Steel, 1.6 m x 525mm x 650 mm, Light Grey
- RS Stock No.:
- 663-987
- Mfr. Part No.:
- 40011067.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP151,628.91
(exc. VAT)
PHP169,824.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,628.91 |
*price indicative
- RS Stock No.:
- 663-987
- Mfr. Part No.:
- 40011067.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 11 | |
| Standards/Approvals | No | |
| Weight | 120.78kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 11 | ||
Standards/Approvals No | ||
Weight 120.78kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 11 drawers is designed for efficient organization and storage in professional settings. Built from heavy-duty, reinforced sheet steel, it boasts a robust construction capable of handling a total capacity of up to 1.5 tones. This cabinet offers a variety of drawer heights, catering to diverse storage needs, and its 100% extension drawers ensure full access to stored items. Finished in a sleek RAL 7035 light grey powder coat, it not only enhances workspace aesthetics but also promises durability and longevity. Measuring 650mm wide, 525mm deep, and 1600mm high, this cabinet is engineered to optimize space utilization while providing a reliable solution for keeping tools and materials in order.
Heavy-duty reinforced steel construction ensures maximum durability
Total load capacity of up to 1.5 tones allows for secure storage
100% extension drawers provide full access to items, enhancing usability
Varied drawer configuration accommodates a broad range of storage needs
Related links
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Blue
