Bott Cabinet 11, Steel, 1.6 m x 525mm x 650 mm, Red
- RS Stock No.:
- 663-507
- Mfr. Part No.:
- 40011067.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP151,628.91
(exc. VAT)
PHP169,824.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,628.91 |
*price indicative
- RS Stock No.:
- 663-507
- Mfr. Part No.:
- 40011067.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 11 | |
| Weight | 120.78kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 11 | ||
Weight 120.78kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust storage solution designed for optimal organization in any workspace. With a durable steel housing, this cabinet boasts a substantial weight capacity of up to 1.5 tones and features 11 fully extendable drawers for easy access to your tools and materials. Each drawer can hold a maximum load of 75kg, ensuring that even your heaviest items are securely stored. Finished in an elegant crimson red with light grey accents, this cabinet not only provides functionality but also enhances the aesthetic of your workspace. Its compact dimensions make it a practical choice for varied environments, while the powder-coated surface offers resilience against wear and tear.
Sturdy steel construction ensures long-lasting durability
Total weight capacity of 1.5 tones supports extensive storage needs
Eleven fully extendable drawers for maximized accessibility to items
Drawer load capacity of 75kg allows for storage of various tools and materials
Versatile drawer configuration adapts to different storage requirements
Related links
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Blue
