Bott Cabinet 11, Steel, 1.6 m x 750mm x 650 mm, Red
- RS Stock No.:
- 662-595
- Mfr. Part No.:
- 40027047.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP178,961.76
(exc. VAT)
PHP200,437.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178,961.76 |
*price indicative
- RS Stock No.:
- 662-595
- Mfr. Part No.:
- 40027047.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 11 | |
| Standards/Approvals | No | |
| Weight | 166.35kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 11 | ||
Standards/Approvals No | ||
Weight 166.35kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is engineered for efficient organisation and storage. Designed with a robust reinforced steel structure, this cabinet boasts a substantial total capacity of up to 1.5 tonnes while ensuring full drawer extension for easy access. The unit features an array of 11 drawers in various heights, allowing for flexible storage options tailored to your needs. Fitted in an appealing powder-coated finish, the durable cabinet stands out not only for its functionality but also its aesthetic appeal, making it an ideal choice for both workshop and office environments. With precise dimensions and a contemporary colour palette, this cabinet is the perfect solution for keeping your workspace tidy and efficient.
Heavy duty construction with reinforced steel for maximum durability
100 percent extension drawers ensure full visibility and easy access to contents
11 drawers designed in varying heights for versatile storage solutions
Drawer load capacity of 75kg per drawer for reliable performance
Finished in RAL 3004 crimson red and RAL 7035 light grey for a modern appearance
Powder coated surface provides resistance to scratches and wear
Ideal for workshop office or industrial use enhancing organisation
Related links
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Red
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Red
