Bott Cabinet 11, Steel, 1.6 m x 750mm x 800 mm, Red
- RS Stock No.:
- 662-883
- Mfr. Part No.:
- 40028041.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP211,716.12
(exc. VAT)
PHP237,122.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP211,716.12 |
*price indicative
- RS Stock No.:
- 662-883
- Mfr. Part No.:
- 40028041.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 11 | |
| Standards/Approvals | No | |
| Weight | 193.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 11 | ||
Standards/Approvals No | ||
Weight 193.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet redefines organisation with its robust construction and thoughtful design. This heavy-duty cabinet features 11 drawers, providing ample storage capacity for a variety of tools and materials. Crafted from reinforced sheet steel, it boasts a total capacity of up to 1.5 tonnes, ensuring durability and stability in demanding environments. Each drawer extends fully, allowing for easy access to contents, making it an ideal solution for workshops or industrial settings. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey, it not only meets practical storage needs but also complements your workspace aesthetics. With compact dimensions of 800mm x 750mm x 1600mm, it offers efficient use of space without compromising functionality.
Robust steel housing ensures long lasting durability
11 fully extending drawers provide extensive storage options
Drawer load capacity of 75kg supports heavy items safely
Available in an attractive powder coated finish for enhanced corrosion resistance
Compact dimensions optimise storage in limited spaces
Flexible drawer configurations cater to different storage needs
Elegant colour combination enhances workspace appearance
Related links
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Grey
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Blue
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Red
