Bott Cabinet 11, Steel, 1.6 m x 650mm x 800 mm, Red
- RS Stock No.:
- 661-527
- Mfr. Part No.:
- 40020069.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP200,029.55
(exc. VAT)
PHP224,033.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP200,029.55 |
*price indicative
- RS Stock No.:
- 661-527
- Mfr. Part No.:
- 40020069.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 11 | |
| Weight | 172.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 11 | ||
Weight 172.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 11 drawers is designed for heavy-duty storage solutions, combining strength and efficiency. With a robust steel housing capable of supporting a total weight of up to 1.5 tones, this cabinet ensures safe and reliable storage for tools and equipment. Each drawer provides full extension for easy access, facilitating an organized workspace. Finished in durable RAL 3004 crimson red and RAL 7035 light grey, it not only offers practicality but also aesthetic appeal. The cabinet's dimensions of 800mm in width, 650mm in depth, and 1600mm in height make it an ideal fit for various environments including workshops and industrial settings.
Constructed from heavy-duty reinforced steel for enhanced durability
Designed to hold up to 1.5 tones, ensuring exceptional strength
Equipped with 11 drawers, providing ample storage capacity
Drawers feature a load capacity of 75kg each, catering to demanding organizational needs
Offers 100% extension drawers for maximum accessibility
Related links
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Blue
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Grey
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Red
