Bott Cabinet 9, Steel, 1.6 m x 650mm x 800 mm, Red
- RS Stock No.:
- 662-051
- Mfr. Part No.:
- 40020067.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP180,213.12
(exc. VAT)
PHP201,838.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP180,213.12 |
*price indicative
- RS Stock No.:
- 662-051
- Mfr. Part No.:
- 40020067.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 156.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 156.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust storage solution designed for heavy-duty use, featuring a reinforced steel housing that can accommodate a total capacity of up to 1.5 tones. With nine expertly configured drawers, including varying heights up to 300mm, this cabinet ensures optimal organization for tools and equipment. Finished in a durable powder coat paint, the stylish combination of crimson red and light grey not only enhances its aesthetics but also contributes to longevity. This cabinet, measuring 800mm in width, 650mm in depth, and 1600mm in height, is perfect for workshops and industrial settings that require reliable and versatile storage.
Constructed from sheet steel, providing exceptional durability
Designed with 100% extension drawers for easy access to contents
Configured with two 100mm, four 150mm, two 200mm, and one 300mm drawer for versatile storage options
Robust load capacity of 75kg per drawer, catering to various storage needs
Finished in RAL 3004 crimson red and RAL 7035 light grey, ensuring a stylish appearance
Related links
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Blue
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Red
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Red
