Bott Cabinet 9, Steel, 1.6 m x 650mm x 800 mm, Light Grey
- RS Stock No.:
- 661-749
- Mfr. Part No.:
- 40020067.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP180,213.12
(exc. VAT)
PHP201,838.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP180,213.12 |
*price indicative
- RS Stock No.:
- 661-749
- Mfr. Part No.:
- 40020067.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 156.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 156.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet combines robust functionality with sleek design, providing an ideal storage solution for any workspace. Featuring a heavy-duty steel construction, it boasts a remarkable total capacity of up to 1.5 tones, ensuring your tools and supplies are securely stored. This cabinet is equipped with 9 fully extending drawers of varying heights, each capable of holding up to 75kg, making it perfect for accommodating everything from small parts to larger tools. Finished in a durable powder coat paint in light grey, this cabinet not only looks professional but is also built to withstand the rigors of daily use. With compact dimensions of 800x650x1600mm, it efficiently utilizes space while offering an impressive organizational system to keep your workspace tidy and functional.
Heavy-duty reinforced steel housing ensures long-lasting durability
Total capacity of 1.5 tones accommodates a wide range of tools and supplies
Nine drawers provide versatile storage with varying heights for different needs
Drawers feature 100% extension for easy access to stored items
Finished in light grey powder coat for a professional appearance
Related links
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Blue
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Red
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Light Grey
