Bott Cabinet 9, Steel, 1.6 m x 650mm x 800 mm, Blue
- RS Stock No.:
- 663-268
- Mfr. Part No.:
- 40020067.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP180,213.12
(exc. VAT)
PHP201,838.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP180,213.12 |
*price indicative
- RS Stock No.:
- 663-268
- Mfr. Part No.:
- 40020067.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 156.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 156.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is expertly crafted to provide superior storage solutions for any demanding workspace. With a robust steel construction and an impressive total capacity of up to 1.5 tones, this cabinet is designed for durability and efficiency. Featuring nine spacious drawers, including combinations of various heights tailored for diverse storage needs, it maximizes organizational potential while maintaining a sleek and professional aesthetic. The cabinet is coated in a resilient powder finish, offering a modern touch in gentian blue and light grey. Measured at 800mm in width, 650mm in depth, and 1600mm in height, this versatile unit is perfect for keeping tools, documents, and small parts secured and easily accessible.
Constructed from reinforced sheet steel for exceptional strength and longevity
Capable of holding a total load of up to 1.5 tones for heavy-duty use
Features nine drawers with varying heights, catering to different storage requirements
Drawers extend fully to provide easy access to contents, enhancing efficiency
Finished with durable powder coating in RAL 5010 gentian blue and RAL 7035 light grey for a contemporary appearance
Related links
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Blue
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Blue
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Blue
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Blue
