Bott Cabinet 9, Steel, 1.6 m x 650mm x 650 mm, Blue
- RS Stock No.:
- 661-676
- Mfr. Part No.:
- 40019154.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP151,249.53
(exc. VAT)
PHP169,399.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,249.53 |
*price indicative
- RS Stock No.:
- 661-676
- Mfr. Part No.:
- 40019154.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 9 | |
| Weight | 126.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 9 | ||
Weight 126.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is engineered for efficient storage, featuring nine robust drawers designed to hold various tools and equipment securely. With a substantial total capacity of up to 1.5 tones, this cabinet is crafted from reinforced steel, ensuring durability in demanding environments. The design includes 100% extension drawers for easy access to your items, while the powder-coated finish in gentian blue and light grey provides not just aesthetic appeal but also protection against wear and tear. With specific drawer heights catering to diverse storage needs, this cabinet seamlessly combines functionality and style for any workshop or industrial setting.
Constructed from heavy-duty sheet steel for long-lasting durability
Nine drawers, optimized for a variety of tools and accessories
100% extension drawers enable full access for convenience
Total load capacity of up to 1.5 tones supports heavy items
Related links
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Blue
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Red
