Bott Cabinet 9, Steel, 1.6 m x 650mm x 650 mm, Red
- RS Stock No.:
- 662-494
- Mfr. Part No.:
- 40019154.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP151,249.53
(exc. VAT)
PHP169,399.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,249.53 |
*price indicative
- RS Stock No.:
- 662-494
- Mfr. Part No.:
- 40019154.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 9 | |
| Weight | 126.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 9 | ||
Weight 126.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 9 drawers is designed to provide robust storage solutions for diverse professional environments. Crafted with a heavy-duty, reinforced steel frame, this cabinet has an impressive total capacity of up to 1.5 tones, making it ideal for safely housing tools and equipment. Its 100% extension drawers ensure easy access to contents, while the striking powder-coated finish in RAL 3004 crimson red and light grey combines both durability and aesthetic appeal. With a compact footprint of 650mm in width and depth, and a height of 1600mm, it fits seamlessly into any workspace, providing efficient organization without sacrificing valuable floor space.
Durable powder-coated surface for enhanced longevity and resistance to wear
Heavy-duty sheet steel construction, supporting a total weight capacity of 1.5 tones
Nine spacious drawers allow for comprehensive organization
100% drawer extension for easy access to stored items
Related links
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Red
