Bott Cabinet 9, Steel, 1.6 m x 650mm x 650 mm, Red
- RS Stock No.:
- 661-938
- Mfr. Part No.:
- 40011066.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,920.36
(exc. VAT)
PHP165,670.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,920.36 |
*price indicative
- RS Stock No.:
- 661-938
- Mfr. Part No.:
- 40011066.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 114.25kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 114.25kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 9 drawers is expertly designed for optimal storage and organization in any workspace. Constructed from heavy-duty, reinforced steel, this cabinet boasts a remarkable total capacity of up to 1.5 tones, ensuring it can withstand substantial loads. Featuring 100% extension drawers, users can effortlessly access contents while enjoying a robust powder-coated finish in elegant RAL 7035 light grey and striking RAL 3004 crimson red. This versatile cabinet measures 650x525x1600mm, making it an ideal solution for tight spaces without compromising on practicality or style.
Heavy-duty steel construction provides outstanding durability
Total capacity of 1.5 tones for diverse storage needs
Nine drawers facilitate effective organization of tools and equipment
100% extension capability ensures full access to all drawer contents
Elegant powder-coated finish enhances aesthetic appeal
Available in RAL 7035 light grey and RAL 3004 crimson red for visual impact
Related links
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Red
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Red
