Bott Cabinet 9, Steel, 1.6 m x 650mm x 650 mm, Light Grey
- RS Stock No.:
- 662-542
- Mfr. Part No.:
- 40019154.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP151,249.53
(exc. VAT)
PHP169,399.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,249.53 |
*price indicative
- RS Stock No.:
- 662-542
- Mfr. Part No.:
- 40019154.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 126.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 126.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed for efficient storage and organization of tools and equipment. Featuring a robust steel construction, this cabinet boasts a total capacity of up to 1.5 tones, ensuring it can withstand heavy use in demanding environments. With nine fully extendable drawers, the cabinet allows for easy access to your items, enhancing productivity in the workspace. Its aesthetic finish in light grey powder coat is not only visually appealing but also adds to its durability, making it an ideal solution for professional and industrial settings. Measuring 650mm in width, depth, and 1600mm in height, it fits seamlessly into various spaces while providing ample storage capacity.
Constructed from reinforced sheet steel for enhanced durability
Total weight capacity of 1.5 tones, suitable for heavy-duty applications
Nine drawers, including various height configurations for versatile storage
Drawers extend fully for convenient access to stored items
Finished in a light grey powder coat for both aesthetic appeal and durability
Related links
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Light Grey
