Bott Cabinet 9, Steel, 1.6 m x 650mm x 650 mm, Light Grey
- RS Stock No.:
- 663-319
- Mfr. Part No.:
- 40011066.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,920.36
(exc. VAT)
PHP165,670.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,920.36 |
*price indicative
- RS Stock No.:
- 663-319
- Mfr. Part No.:
- 40011066.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 9 | |
| Weight | 114.25kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 9 | ||
Weight 114.25kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust storage solution designed to meet the demands of any workspace. Featuring nine drawers, each engineered for a substantial load capacity of up to 75 kg, this cabinet is crafted from reinforced sheet steel to withstand heavy-duty use. The cabinet, finished in a sleek light grey powder coat (RAL 7035), integrates functionality and style, allowing for an organized and efficient storage experience. With its generous dimensions of 650 mm width, 525 mm depth, and 1600 mm height, this cabinet provides ample storage space while fitting seamlessly into various environments, making it ideal for workshops, garages, or professional settings. It balances durability and accessibility, ensuring that tools and materials are readily available when needed.
Nine drawers offering a versatile storage solution for various items
Heavy-duty steel construction ensures lasting durability
Drawers extend completely for easy access to contents
Designed to support substantial weight with a total drawer load capacity of 75 kg
Finished in durable powder coat paint for improved resistance to wear and corrosion
Related links
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Light Grey
