Bott Cabinet 9, Steel, 1.6 m x 650mm x 1.3 m, Light Grey
- RS Stock No.:
- 664-030
- Mfr. Part No.:
- 40022133.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP270,828.94
(exc. VAT)
PHP303,328.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP270,828.94 |
*price indicative
- RS Stock No.:
- 664-030
- Mfr. Part No.:
- 40022133.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Light Grey | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 208.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Light Grey | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 208.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is a robust storage solution designed for efficiency and durability. Enhanced with a reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for both industrial and workshop environments. Featuring nine fully extended drawers of varying heights, it effectively accommodates diverse storage needs while ensuring easy accessibility. Finished in a light grey, powder-coated surface, it not only provides longevity but also seamlessly integrates into any workspace aesthetic. With its generous dimensions of 1300mm width, 650mm depth, and 1600mm height, the cubio cabinet is specifically engineered to maximise storage potential without compromising on space.
Heavy duty reinforced steel housing ensures longevity and strength
Comprises nine drawers providing flexible and varied storage options
Finished in a durable powder coat in light grey for aesthetic and protection
Multiple drawer heights facilitate organisation of various tools and items
Drawer load capacity of 75kg ensures each one can carry substantial weight
Compact dimensions maximise storage without occupying excessive floor space
All components are crafted to meet strict quality standards for reliable performance
Related links
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Blue
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Red
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Light Grey
