Bott Cabinet 9, Steel, 1.6 m x 650mm x 1.3 m, Blue
- RS Stock No.:
- 662-867
- Mfr. Part No.:
- 40022133.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP270,828.94
(exc. VAT)
PHP303,328.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP270,828.94 |
*price indicative
- RS Stock No.:
- 662-867
- Mfr. Part No.:
- 40022133.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 9 | |
| Weight | 208.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 9 | ||
Weight 208.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 9 drawers is designed to provide efficient, organised storage in a robust, heavy-duty steel housing, offering a total capacity of up to 1.5 tonnes. With a sleek powder coat finish in gentian blue (RAL 5010) and light grey (RAL 7035), this stylish cabinet not only enhances your workspace but also ensures durability. The extensive drawer configuration features a variety of heights, catering to diverse storage needs, from smaller items in the 100mm drawers to larger tools in the 300mm drawer. Measuring 1300mm in width, 650mm in depth, and 1600mm in height, this cabinet fits seamlessly into any industrial environment while providing easy access to your most essential tools and materials.
Constructed from reinforced sheet steel for maximum durability
Nine drawers in various heights allow for flexible storage options
Drawers fully extend to provide easy access to stored items
Finished in a high quality powder coat for a sleek professional appearance
Available in a striking gentian blue and light grey adapting to any workspace
Drawer load capacity of 75kg supports a wide range of tools and equipment
Compact dimensions make it suitable for various industrial settings
Related links
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Red
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Blue
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Blue
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Blue
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Blue
