Bott Cabinet 9, Steel, 1.6 m x 750mm x 1.3 m, Blue
- RS Stock No.:
- 661-861
- Mfr. Part No.:
- 40030075.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP288,118.99
(exc. VAT)
PHP322,693.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP288,118.99 |
*price indicative
- RS Stock No.:
- 661-861
- Mfr. Part No.:
- 40030075.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 9 | |
| Weight | 231.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 9 | ||
Weight 231.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 9 drawers is expertly designed to provide robust storage solutions for any industrial environment. Constructed from heavy duty, reinforced steel, it can support a total capacity of up to 1.5 tonnes, making it suitable for storing a wide array of tools and equipment. Each drawer boasts a full extension feature, ensuring easy access to contents. Finished in an appealing RAL 5010 gentian blue and light grey powder coat, this cabinet seamlessly fits into modern workspaces.
Constructed from durable sheet steel for long lasting performance
100% extension drawers provide full access to stored tools and equipment
Stylish powder coated finish in RAL 5010 gentian blue and RAL 7035 light grey for an appealing appearance
Compact dimensions of 1300x750x1600mm make it ideal for space constrained environments
Each drawer is capable of holding up to 75kg perfect for heavy workloads
Designed for professional and industrial use enhancing efficiency and organisation
Related links
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Red
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Blue
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Blue
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Blue
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Blue
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Blue
