Bott Cabinet 9, Steel, 1.6 m x 750mm x 1.3 m, Grey
- RS Stock No.:
- 663-334
- Mfr. Part No.:
- 40030075.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP288,118.99
(exc. VAT)
PHP322,693.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP288,118.99 |
*price indicative
- RS Stock No.:
- 663-334
- Mfr. Part No.:
- 40030075.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 9 | |
| Weight | 231.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 9 | ||
Weight 231.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 9 drawers offers a robust storage solution designed for both functionality and durability. Crafted from reinforced steel, this cabinet supports a total capacity of up to 1.5 tonnes, making it ideal for commercial use or heavy duty environments. Each drawer fully extends, providing easy access to contents while accommodating varying load capacities across different drawer heights. Finished in a sleek anthracite grey with complementary light grey accents, this cabinet combines strength and style, perfect for any workspace. Measuring 1300mm in width, 750mm in depth, and 1600mm in height, this cabinet is both spacious and practical, whether for tools, documents, or various supplies.
Heavy duty reinforced steel construction for enhanced durability
100% extension drawers allow easy access to stored items
Versatile drawer configuration with nine drawers of varying heights to accommodate diverse storage requirements
Finished in powder coated paint for a long lasting and attractive appearance
Drawer load capacity of 75 kg which ensuring reliability for heavy items
Stylish design in RAL 7016 anthracite grey and RAL 7035 light grey to suit contemporary work environments
Related links
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Red
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Blue
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Grey
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Red
