Bott Cabinet 9, Steel, 1.6 m x 750mm x 800 mm, Grey
- RS Stock No.:
- 662-820
- Mfr. Part No.:
- 40028039.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP190,881.40
(exc. VAT)
PHP213,787.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP190,881.40 |
*price indicative
- RS Stock No.:
- 662-820
- Mfr. Part No.:
- 40028039.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 175.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 175.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed for professionals who demand durable, efficient storage solutions. This robust unit features a heavy-duty, reinforced steel housing with a total capacity of up to 1.5 tonnes, providing reliable support for a variety of workshop essentials. With its 9 drawers, including various heights, the cabinet ensures optimal organisation for tools and equipment, while the 100% extension drawers grant full access for ease of use. Finished in a sleek, powder-coated surface with an anthracite grey and light grey colour scheme, this cabinet not only performs well but also enhances the aesthetic of any workspace. Ideal for workshops and professional environments, it seamlessly combines functionality with an attractive design.
Constructed from sheet steel for maximum durability
Includes 9 drawers for versatile storage options catering to various tool sizes
Features 100 percent extension drawers for full accessibility to items inside
Powder coated finish ensures enhanced resistance against wear and corrosion
Presented in contemporary anthracite and light grey colours to complement your workspace
Drawer heights designed strategically for optimal space utilisation and organisation
Drawer load capacity of 75 kg supports heavy tools without risk
Perfect for professional environments providing both functionality and style
Related links
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Grey
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Blue
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Red
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Grey
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Grey
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Red
